LWE00300 | BACO
Label, for emergency-off pushbutton, LWE00300
Order No.: 12G5501
EAN: 4099889270693
MPN:
LWE00300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.783 € *
Standard delivery time from the manufacturer is: 3 Weeks
Legend Label
type: BACO LWE00300
For 22 mm EMERGENCY-OFF impact pushbuttons; Legend: EMERGENCY STOP, 80 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Suitable for | emergency-off pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |