LWA0238 | BACO
Adapter, for signal lamps, impulse switches and pushbutton switches, LWA0238
Order No.: 12G5511
EAN: 4099889270792
MPN:
LWA0238
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0928 € *
Standard delivery time from the manufacturer is: 2 Weeks
DIN rail Adapter
type: BACO LWA0238
For 22 mm signal lamps, pulse switches and pressure switches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Suitable for | signal lamps, impulse switches and pushbutton switches |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |