LWA0223 | BACO
Sealing cap, for control devices, LWA0223
Order No.: 12G5504
EAN: 4099889270723
MPN:
LWA0223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7239 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sealing hood for twin and triple pushbuttons
type: BACO LWA02.23
Translucent protective hood for 22 mm control devices and degree of protection IP 67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Suitable for | control devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |