LWA0219 | BACO
Reducer, for front elements, LWA0219
Order No.: 12G5509
EAN: 4099889270778
MPN:
LWA0219
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5700 € *
Standard delivery time from the manufacturer is: 2 Weeks
Reducer
type: BACO LWA0219
For installation of 22 mm front elements in 30.5 mm mounting holes, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer | |
| Suitable for | front elements |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |