LWA0215 | BACO
Blind closure, for control and signal devices, LWA0215
Order No.: 12G5508
EAN: 4099889270761
MPN:
LWA0215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0694 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dummy cap
type: BACO LWA0215
For sealing unused mounting holes for 22 mm control and signal devices, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind closure | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |