LBX0400 | BACO
Enclosure, empty, for control and signal devices, LBX0400
Order No.: 12G5525
EAN: 4099889270884
MPN:
LBX0400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0729 € *
Standard delivery time from the manufacturer is: On Request
Bare enclosure
type BACO LBX0400
For installation of 22 mm control and signal devices in combination with contact elements for housings (base mounting, 2 pre-punched break-out points (ISO 1620); black base section; Degree of protection: IP 66, dimensions:173 x 74 x 47.9 mm, gray, number of Installation 4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |