LBX0300 | BACO
Enclosure, empty, for control and signal devices, LBX0300
Order No.: 12G5524
EAN: 4099889270877
MPN:
LBX0300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3474 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.35 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3474 €
10 pcs.
21.4319 €
50 pcs.
19.9682 €
150 pcs.
19.0876 €
500 pcs.
18.1118 €
*incl. VAT plus shipping costs
Subject to prior sale
Bare enclosures
type: BACO LBX0300
For installation of 22 mm control and signal devices in combination with contact elements for housings (base mounting, 2 pre-punched break-out points (ISO 1620); black base section; Degree of protection: IP 66, dimensions: 140 x 74 x 47.9 mm, gray, number of Installation 3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |