LBX0100J | BACO
Enclosure, empty, for control and signal devices, LBX0100J
Order No.: 12G5521
EAN: 4099889270846
MPN:
LBX0100J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3633 € *
Standard delivery time from the manufacturer is: 2 Weeks
Bare enclosure
type: BACO LBX00100J
For installation of 22 mm control and signal devices in combination with contact elements for housings (base mounting, 2 pre-punched break-out points (ISO 1620); black base section; Degree of protection: IP 66, Dimension: 74 x 74 x 47,9 mm, yellow, number of Installation 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |