335E | BACO
Adapter, for contact element, 335E
Order No.: 12G5342
EAN: 4099889270662
MPN:
335E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3792 € *
Standard delivery time from the manufacturer is: 2 Weeks
Control and signal gear, 22 and 30 mm, type BACO.
The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: –25 to +70 °C.
Adapters, type 33.
For one contact element, for use with 22 and 30 mm control and signal devices; adapter for 5 contact elements of 22 mm control and signal devices.
Type: 335E, adapter for 5 contact elements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Suitable for | contact element |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |