33SAGH | BACO
LED element, green, 230 V, screw connection, 33SAGH
Order No.: 12G5318
EAN: 4099889260687
MPN:
33SAGH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0769 € *
Standard delivery time from the manufacturer is: 2 Weeks
LED element, green, with screw terminals for control and signal gear, 22 and 30 mm, series BACO
type: 33SAGH
For base mounting in bare BACO enclosures; Rated insulation voltage: 300 V. Rated voltage: 230 VAC. Rated surge voltage strength: 4.0 kV. Width: 9.9 mm. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Type of mounting | base mounting | |
| Connection | screw connection | |
| Colour of the LED | green | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |