33EAYL | BACO
LED element, yellow, 24 V AC/DC, screw connection, 33EAYL
Order No.: 12G5332
EAN: 4099889260724
MPN:
33EAYL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5561 € *
Standard delivery time from the manufacturer is: 2 Weeks
Control and signal gear, 22 and 30 mm, type BACO.
The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: –25 to +70 °C.
LED elements with screw terminals, type 33EA.
Rated insulation voltage: 300 V. Rated surge voltage strength: 4.0 kV. Width: 9.9 mm.
Rated voltage 24 V AC/DC.
Type: 33EAYL, yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Type of mounting | base mounting | |
| Connection | screw connection | |
| Colour of the LED | yellow | |
| Voltage | 24 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |