WA0210 | BACO
Mounting wrench for mounting nut, WA0210
Order No.: 12G5518
EAN: 4099891380830
MPN:
WA0210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3058 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.31 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3058 €
10 pcs.
8.3538 €
50 pcs.
7.5208 €
100 pcs.
6.7949 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting wrenche
type: BACO WA0210
For the mounting nut of 30 mm control and signal devices.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting wrench | |
| Suitable for | mounting nut |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |