L22ED01 | BACO
Emergency stop, rotary release, mounting Ø 22.3 mm, unlit, L22ED01
Order No.: 12G5435
EAN: 4099889257786
MPN:
L22ED01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.328 € *
Standard delivery time from the manufacturer is: On Request
Mushroom head pushbutton, red, for control and signal gear, 22 and 30 mm, series BACO
Type: L22ED01
With mounting nut, rotary release, for combination with adapter and contact elements, latching 22 mm actuator; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Height | 25.7 mm | |
| Degree of protection (IP) | IP66/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |