L22DU01 | BACO
Emergency stop, pull release, mounting Ø 22.3 mm, unlit, 2 Form B (N/C), L22DU01
Order No.: 12G5440
EAN: 4099889257823
MPN:
L22DU01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9051 € *
Standard delivery time from the manufacturer is: 2 Weeks
EMERGENCY-OFF impact pushbutton, for control and signal gear, 22 and 30 mm, series BACO
Type: L22DU01
Push-pull release and position/status indication with yellow side ring and window with STOP - I legend, tamper-proof to IEC 60947-5-5, EN 418, ISO 13850, for combination with adapter and contact elements, latching 22 mm actuator; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | pull release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Height | 38.5 mm | |
| Degree of protection (IP) | IP66/IP69K | |
| Latching switching function | 2 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |