LBX10110 | BACO
Surface mount housing, 1 pushbutton green, 1 Form A (N/O), groping, LBX10110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6552 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.66 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6552 €
5 pcs.
26.3347 €
10 pcs.
24.7758 €
25 pcs.
23.2407 €
*incl. VAT plus shipping costs
Subject to prior sale
Control stations with pushbuttons, type BACO LBX.
With one pushbutton, to EN-IEC 60947-5-1, with 2 pre-stamped knock-outs ISO 1620; Contacts: base mount with screw connections. Rated insulation voltage: 690 VAC. Rated surge voltage strength 6.0 kV, Continuous thermal current AC15/DC13: 10/2.5 A. Degree of protection: IP 66. Operating temperatures: –25 to +70 °C.
With flat pushbutton.
Technical attributes (type, contact, color, code): LBX10110, NO, green, I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 pushbutton green | |
| Latching switching function | 1 Form A (N/O) | |
| Contact function | groping | |
| Shell size | 74 x 74 x 58.9 mm | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |