223504 | BACO

Cam switch, rotary actuator, 4 pole, 10 A, 500 V, (W x H) 30 x 30 mm, front mounting, 223504

Order No.: 26G306
EAN: 4099889296433
MPN:
223504
223504 BACO Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.798 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.798 €

Miniature cam switches, type Baco 223.

Bushing mount from the front; Degree of protection: IP 65. Breaking capacity. AC 21/AC 15: 10/2.5 A,. Operating temperatures: –20 to +50 °C. Certifications: CSA, UL, IEC/EN 60947.

On/Off switches, type 223.

For front mounting, 16 and 22 mm.

Technical attributes (type, number of poles, dimension P): 223504, 4-pole, L 62 mm

Technical specifications
Filter Property Value
Product type cam switch
Pin number 4 pole
Actuator rotary actuator
Assembly front mounting
Width 30 mm
Height 30 mm
Permanent current 10 A
Isolation voltage 500 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes