223503 | BACO
Cam switch, rotary actuator, 3 pole, 10 A, 500 V, (L x W x H) 75 x 30 x 30 mm, panel mounting, 223503
Order No.: 26G304
EAN: 4099889296426
MPN:
223503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.585 € *
Standard delivery time from the manufacturer is: 3 Weeks
Miniature cam switches, type Baco 223.
Bushing mount from the front; Degree of protection: IP 65. Breaking capacity. AC 21/AC 15: 10/2.5 A,. Operating temperatures: –20 to +50 °C. Certifications: CSA, UL, IEC/EN 60947.
On/Off switches, type 223.
For front mounting, 16 and 22 mm.
Technical attributes (type, number of poles, dimension P): 223503, 3-pole, P 62 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cam switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | panel mounting | |
| Width | 30 mm | |
| Height | 30 mm | |
| Permanent current | 10 A | |
| Isolation voltage | 500 V | |
| Degree of protection (IP) | IP65 | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |