174005 | BACO
Load-break switch, rotary actuator, 3 pole, 25 A, 690 V, (W x H x D) 44 x 79 x 53 mm, DIN rail, 174005
Order No.: 12G7606
EAN: 4099889296389
MPN:
174005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.4652 € *
Standard delivery time from the manufacturer is: 2 Weeks
Load disconnect switches, type BACO 174.
For DIN rail mounting, lockable, 3-pole, double isolation per phase; Rated insulation voltage: 690 V. Degree of protection: IP 40. Operating temperatures: –30 to +70 °C. Standards: IEC 60697-3, EN 60947-3. Certifications: UL, cUL.
Technical attributes (type, rated continuous current, breaking capacity (AC 23 A) 3 x 230 V/3 x 400 V): 174005, 25 A, 5.5/7.5 kW
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | DIN rail | |
| Width | 44 mm | |
| Height | 79 mm | |
| Depth | 53 mm | |
| Permanent current | 25 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |