L61QA33C | BACO
Double pushbutton, unlit, groping, waistband oval, black, mounting Ø 22 mm, L61QA33C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4351 € *
Standard delivery time from the manufacturer is: 4 Weeks
Twin pushbutton, for control and signal gear, 22 mm, series BACO
Type: L61QA33C
Version: with 2 flat pushbuttons
Color: black - black
Legend: up - down
Operating temperatures: - 25 bis +70 °C
Degree of protection: IP 66
Certification: UL
With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | oval | |
| can be illuminated | No | |
| Actuator colour | black | |
| Type of mounting | threaded ring | |
| Installation diameter | 22 mm | |
| Installation height | 11 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |