L61BA22 | BACO
Pushbutton, unlit, groping, waistband oval, green/red, mounting Ø 22 mm, L61BA22
As a private customer, you can buy this item as soon as we have it back in stock.
Triple pushbutton, for control and signal gear, 22 mm, series BACO
Type: L61BA22
Color: green - red - green
Legend: up - STOP - down
Operating temperatures: - 25 bis +70 °C
Degree of protection: IP 66
Certification: UL
With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | oval | |
| can be illuminated | No | |
| Actuator colour | green/red | |
| Type of mounting | threaded ring | |
| Installation diameter | 22 mm | |
| Installation height | 11 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |