L23AA02 | BACO
Pushbutton, unlit, groping, waistband round, green, mounting Ø 22 mm, L23AA02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8401 € *
Standard delivery time from the manufacturer is: 3 Weeks
Control and signal gear, 22 mm, type BACO.
The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: - 25 to +70 °C.
Super-flat pushbuttons, not illuminated, type BACO L23AA.
With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action; Degree of protection: IP 66.
No legend.
Type: L23AA02, green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | green | |
| Type of mounting | threaded ring | |
| Installation diameter | 22 mm | |
| Installation height | 2.8 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |