L21AA82 | BACO
Pushbutton, unlit, groping, waistband round, green, front ring silver, mounting Ø 22 mm, L21AA82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2582 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
46.29 € *
Price list
Quantity
Price per unit*
5 pcs.
9.2582 €
10 pcs.
8.5442 €
50 pcs.
7.8540 €
100 pcs.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat pushbutton, not illuminated, green, with legend I, for control and signal gear, 22 and 30 mm, series BACO
Type: L21AA82
With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | green | |
| Front ring colour | silver | |
| Type of mounting | threaded ring | |
| Installation diameter | 22 mm | |
| Installation height | 11 mm | |
| Contact material | chrome-plated | |
| Protection class | IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |