L20SE10 | BACO
Signal light, illuminable, waistband round, red, mounting Ø 22 mm, L20SE10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 2 Weeks
Signal lamp, red, for control and signal gear, 22 mm, series BACO
Type: L20SE10
With mounting nut and black front bezel, for combination with adapter and contact elements, 22 mm signal lamp; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal light | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Type of mounting | threaded ring | |
| Installation diameter | 22 mm | |
| Installation height | 11.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |