3-1393763-7 | AXICOM

Reed relay, 15 V (DC), 1 Form C (NO/NC), DIP, 3 W, with diode, shielded, 3-1393763-7

Order No.: 25G3229
EAN: 4099889350258
MPN:
3-1393763-7
V23100-V4315-C011
3-1393763-7 AXICOM Reed Relays
Image may differ
Unit Price (€ / pc.)
37.9729 € *
Available: 5 pcs.
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
37.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.9729 €

Signal Relay, 3-1393763-7, AXICOM

Relay Type:Reed Relay V23100-V4, Coil Special Features:Diode, Contact Voltage Rating:24 VDC, Signal Relay Coil Power Rating (DC):50 mW, Signal Relay Coil Voltage Rating:24 VAC, Signal Relay Coil Voltage Rating:15 VDC, Weight:1.8 g, Contact Current Class:0 – 2 A, Signal Relay Terminal Type:PCB-THT, Signal Relay Contact Current Rating:1.25 A, Signal Relay Contact Arrangement:1 Form C (CO), Contact Material:Nickel-Titanium, Termination Type:Through Hole, Signal Relay Mounting Type:Printed Circuit Board, Width:7 mm, Operating Temperature Range:-40 – 85 °C,-40 – 85 °C, Performance Type:Standard, Packaging Method:Box & Tube,Tube

Technical specifications
Switching Voltage (AC) 175 V
Breaking capacity 3 W
switching current 250 mA
Version with diode, shielded
Design DIP
Switching Voltage (DC) 175 V
Coil voltage (DC) 15 V
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material nickel-titanium
Coil resistance 2 kΩ
Logistics
Country of origin HU
Customs tariff number 85364110
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes