2-1393763-3 | AXICOM
Reed relay, 5 V (DC), 1 Form C (NO/NC), DIP, 3 W, with diode, shielded, 2-1393763-3
NCNR (non cancelable / non returnable)
Reed relays, type TE Connectivity/AXICOM V23100-V4.
Hermetically sealed, in DiL package; Grid: 2.54 mm. Contact type: 1 CO. Switching voltage: max. 175 VDC. Switching current: max. 0.25 A. Continuous current: max. 1.2 A. Breaking capacity: max. 3.0 W/3.0 VA. Contact resistance: max. 150 mohm. Coil/contact capacitance: max. 2.0 pF. Test voltage: coil/contact 1500 VDC, contact/contact 200 VDC. Response/release time: max. 0.7/1.0 ms. Ambient temperature: –40 to +70 °C.
With suppressor diode and electrostatic shielding, type ..-1393.
Technical attributes (type, rated voltage, coil resistance (±10 %)): 2-1393763-3, 5.0 VDC, 200 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| Design | DIP | |
| switching current | 250 mA | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 200 Ω | |
| Switching Voltage (DC) | 175 V | |
| Switching Voltage (AC) | 175 V | |
| Breaking capacity | 3 W | |
| Connection | PCB connection | |
| Grid | 2.54 mm | |
| Contact material | ruthenium | |
| Version | with diode, shielded |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |