1-1393763-0 | AXICOM

Reed relay, 15 V (DC), 1 Form A (N/O), DIP, 10 W, 1-1393763-0

Order No.: 30G6204
EAN: 4099889351040
MPN:
1-1393763-0
V23100-V4015-A
Series: V23100
1-1393763-0 AXICOM Reed Relays Image 1
1-1393763-0 AXICOM Reed Relays Image 2
Image may differ
Unit Price (€ / pc.)
14.8512 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
14.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.8512 €

Reed relays, type TE Connectivity/AXICOM V23100-V4.

For DC voltage, monostable, hermetically sealed in DiL package. For PCB mounting; Grid: 2.54 mm. Contact type: 1 x NO. Switching voltage: max. 200 V AC/DC. Switching current: max. 0.5 A. Continuous current: max. 1.0 A. Contact rating: max. 10 W/10 VA. Contact resistance: approx. 150 mohm. Dielectric strength contact/coil: 1500 VDC. Capacitance coil and contacts): max 2.0 pF. Response/release time: max. 0.75/0.15 ms. Operating temperatures: –40 to +85 °C.

Standard version, type ..-1393.

Technical attributes (type, rated coil voltage, coil resistance (±10 %)): 1-1393763-0, 15 VDC, 2000 ohm

Technical specifications
Switching Voltage (AC) 200 V
Breaking capacity 10 W
Grid 2.54 mm
switching current 500 mA
Design DIP
Switching Voltage (DC) 200 V
Coil voltage (DC) 15 V
Connection PCB connection
Contact type 1 Form A (N/O)
Contact material ruthenium
Coil resistance 2 kΩ
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes