9-1393806-2 | AXICOM
Relay, 4 Form C (NO/NC), 24 V (DC), 890 Ω, 5 A, 150 V (DC), 125 V (AC), monostable, 9-1393806-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.6291 € *
Available in 12 Days: 2 pcs. - if ordered today
Industrial relay, 9-1393806-2, AXICOM
Signal relay, 150 VDC Contact Voltage, 125 VAC Contact Voltage, 647 mW Coil Power (DC), Socket/Screw Mount, PCB-THT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 890 Ω | |
| Switching Voltage (DC) | 150 V | |
| Switching Voltage (AC) | 125 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | nickel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |