8-1462000-5 | AXICOM
Relay, 2 Form C (NO/NC), 5 V (DC), 45 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 8-1462000-5
Unit Price (€ / pc.)
3.0107 € *
Available in 5 Days: 115 pcs. - if ordered today
Signal relay, 8-1462000-5, AXICOM
Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 550 mW Coil Power (DC), Printed circuit board, PCB-THT.
Applications
- Communications equipment
- Linecard application - analog
- Voice over IP
- Office and business equipment
- Measurement and control equipment
- Medical equipment
- Automotive Equipment
Technical specifications
Filter | Property | Value |
---|---|---|
Switching Voltage (AC) | 250 V | |
Contact material | NiTi | |
Coil type | monostable | |
Coil voltage (DC) | 5 V | |
Coil resistance | 45 Ω | |
Connection | PCB pin | |
Contact type | 2 Form C (NO/NC) | |
switching current | 2 A | |
Switching Voltage (DC) | 220 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CH |
Customs tariff number | 85364900 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |