7-1393806-1 | AXICOM
Relay, 4 Form C (NO/NC), 325 Ω, 2 A, 150 V (DC), 125 V (AC), monostable, 7-1393806-1
Order No.: 25G1768
EAN: 4099889391961
MPN:
7-1393806-1
V23154-C719-B104
Unit Price (€ / pc.)
129.8290 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
129.83 € *
Price list
Quantity
Price per unit*
1 pcs.
129.8290 €
5 pcs.
123.3316 €
9 pcs.
120.7374 €
19 pcs.
118.0004 €
20 pcs.
115.4062 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 7-1393806-1, AXICOM
Features
- Plug-in connection
- AC coil and DC coil
- RT I protection
- High dielectric strength
Technical specifications
Filter | Property | Value |
---|---|---|
Switching Voltage (AC) | 125 V | |
Coil type | monostable | |
switching current | 2 A | |
Switching Voltage (DC) | 150 V | |
Connection | PCB connection | |
Contact type | 4 Form C (NO/NC) | |
Contact material | nickel | |
Coil resistance | 325 Ω |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |