6-1393812-4 | AXICOM
Relay, 1 Form A (N/O) + 1 Form B (N/C), 60 V (DC), 3800 Ω, 2 A, 150 V (DC), 125 V (AC), monostable, 6-1393812-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
268.5235 € *
Available in 12 Days: 10 pcs. - if ordered today
Total Price:
268.52 € *
Price list
Quantity
Price per unit*
1 pcs.
268.5235 €
2 pcs.
263.5493 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 6-1393812-4, AXICOM
Signal relay, 150 VDC Contact Voltage, 125 VAC Contact Voltage, 1000 mW Coil Power (DC), Socket, Solder/Plug-In.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 2 A | |
| Coil voltage (DC) | 60 V | |
| Coil resistance | 3800 Ω | |
| Switching Voltage (DC) | 150 V | |
| Switching Voltage (AC) | 125 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | nickel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |