5-1462033-4 | AXICOM
Relay, 2 Form C (NO/NC), 12 V (DC), 720 Ω, 2 A, 220 V (DC), 250 V (AC), bistable, 5-1462033-4
Signal relay, type TE Connectivity/AXICOM FP2.
2 x CO contacts. For PCB mounting. Polarized and monostable/bistable; Switching voltage: 220 VDC/250 VAC. Switching current: 2.0 A. Breaking capacity: 60 W/62.5 VA. Response time: 3.0 ms. Release time: 1.0 ms. Bounce time: 1.0 ms. Switching rate: 50/s. Degree of protection: IP 67. Operating temperatures: –55 °C to +85 °C. Contacts: AgNi, gold-plated.
Bistable Relay, 2 coils, type FP2.
Technical attributes (type, rated coil voltage, coil power, coil resistance (±10 % at +23 °C)): 5-1462033-4, 12 VDC, 200 mW, 720 ohm
| Filter | Property | Value |
|---|---|---|
| switching current | 2 A | |
| Contact type | 2 Form C (NO/NC) | |
| Coil resistance | 720 Ω | |
| Switching Voltage (AC) | 250 V | |
| Coil type | bistable | |
| Switching Voltage (DC) | 220 V | |
| Contact material | AgNi | |
| Connection | PCB connection | |
| Coil voltage (DC) | 12 V |
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85364900 |
| Country of origin | HU |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |