5-1393812-1 | AXICOM
Relay, 2 Form C (NO/NC), 24 V (DC), 630 Ω, 2 A, 150 V (DC), 125 V (AC), monostable, 5-1393812-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
232.0857 € *
Available in 12 Days: 13 pcs. - if ordered today
Total Price:
232.09 € *
Price list
Quantity
Price per unit*
1 pcs.
232.0857 €
2 pcs.
227.7898 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 5-1393812-1, AXICOM
Signal relay, 150 VDC Contact Voltage, 125 VAC Contact Voltage, 1000 mW Coil Power (DC), Printed circuit board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 630 Ω | |
| Switching Voltage (DC) | 150 V | |
| Switching Voltage (AC) | 125 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | Ag + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |