4-1393810-1 | AXICOM
Relay, 4 Form C (NO/NC), 48 V (DC), 3200 Ω, 2 A, 250 V (DC), 250 V (AC), monostable, 4-1393810-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.6961 € *
Available in 12 Days: 10 pcs. - if ordered today
Low signal relay, 4-1393810-1, AXICOM
Relay, Printed circuit board, Card SN Relay, Monostable, Coil resistance: 3200, Gold, Through Hole, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 3200 Ω | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | nickel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |