4-1393800-6 | AXICOM
Relay, 2 Form C (NO/NC), 24 V (DC), 300 Ω, 250 V (AC), monostable, 4-1393800-6
NCNR (non cancelable / non returnable)
All-or-nothing Relay, type TE Connectivity/AXICOM Switching relay 15.
High switching performance, for DC and AC voltages, neutral, monostable, dust-proof; Connection type: tabs. Screw-mount housing. Contact assembly: CO. Contact material: silver-nickel. Switching voltage: max. 300 VDC/250 VAC. Switching current DC/AC: max. 40 A/20 A. Limiting value of mean on-state current DC/AC: 15 A/8.0 A. Ambient temperatures: –40 to +65 °C.
With 2 x CO contacts.
Suitable for 6.3 mm push-in sleeves.
Technical attributes (type, rated coil voltage, coil resistance (±10 % at +20 °C)): 4-1393800-6, 24 VDC, 300 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 300 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | screw connection | |
| Coil type | monostable | |
| Contact material | AgNi |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |