3-1462039-0 | AXICOM
Relay, 2 Form C (NO/NC), 5 V (DC), 500 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 3-1462039-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Available in 12 Days: 6,950 pcs. - if ordered today
Industrial relay, 3-1462039-0, AXICOM
Features
- Plug-in connection
- High mechanical shock resistance
- High surge capability
- High dielectric strength
Applications
- Telecommunications
- Access and transmission equipment
- Optical network terminals
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 500 Ω | |
| Switching Voltage (DC) | 220 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | PdRu + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |