3-1462000-7 | AXICOM
Relay, 2 Form C (NO/NC), 12 V (DC), 720 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 3-1462000-7
Unit Price (€ / pc.)
4.4625 € *
Available in 5 Days: 3,338 pcs. - if ordered today
Signal relay, 3-1462000-7, AXICOM
Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 200 mW Coil Power (DC), Printed circuit board, PCB-THT.
Applications
- Communications equipment
- Linecard application - analog
- Voice over IP
- Office and business equipment
- Measurement and control equipment
- Medical equipment
- Automotive Equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Coil resistance | 720 Ω | |
| Switching Voltage (DC) | 220 V | |
| Contact type | 2 Form C (NO/NC) | |
| Connection | PCB pin | |
| switching current | 2 A | |
| Contact material | NiTi | |
| Coil type | monostable | |
| Switching Voltage (AC) | 250 V | |
| Coil voltage (DC) | 12 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |