3-1393819-0 | AXICOM
Relay, 2 Form C (NO/NC), 110 V (DC), 110 V (AC), 15000 Ω, 2 A, 150 V (DC), 125 V (AC), monostable, 3-1393819-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
829.8822 € *
Available in 12 Days: 2 pcs. - if ordered today
Industrial relay, 3-1393819-0, AXICOM
Signal relay, 150 VDC Contact Voltage, 125 VAC Contact Voltage, 806 mW Coil Power (DC), Printed circuit board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 110 V | |
| Coil voltage (AC) | 110 V | |
| Coil resistance | 15000 Ω | |
| Switching Voltage (DC) | 150 V | |
| Switching Voltage (AC) | 125 V | |
| Connection | solder pin | |
| Coil type | monostable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |