3-1393801-8 | AXICOM
Relay, 4 Form C (NO/NC), 24 V (DC), 730 Ω, 3 A, 250 V (DC), 250 V (AC), monostable, 3-1393801-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.6513 € *
Available in 12 Days: 2 pcs. - if ordered today
Industrial relay, 3-1393801-8, AXICOM
Features
- Plug-in connection
- DC coil
- RT I protection
- High dielectric strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 3 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 730 Ω | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | PdNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |