3-1393788-7 | AXICOM
Relay, 2 Form C (NO/NC), 12 V (DC), 4.11 kΩ, 2 A, 220 V (DC), 250 V (AC), bistable, 3-1393788-7
Order No.: 25G1949
EAN: 4099889392005
MPN:
3-1393788-7
V23079-B1205-B301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7370 € *
Standard delivery time from the manufacturer is: 49 Weeks
Industrial relay, 3-1393788-7, AXICOM
Features
- Plug-in connection
- Sensitive coil
- High surge voltage resistance
- Switching and continous current 5 A
Applications
- Communications
- Linecard application
- Measurement and control equipment
- Consumer electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 4.11 kΩ | |
| Switching Voltage (DC) | 220 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | bistable | |
| Contact material | Ru |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |