3-1393763-2 | AXICOM
Relay, 2 Form C (NO/NC), 15 V (DC), 2000 Ω, 0.5 A, 200 V (DC), 200 V (AC), monostable, 3-1393763-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5656 € *
Available in 12 Days: 57 pcs. - if ordered today
Signal relay, 3-1393763-2, AXICOM
Signal relay, 24 VDC Contact Voltage, 120 mW Coil Power (DC), Printed circuit board, PCB-THT, 15 VDC Coil Voltage, 2 A.
Features
- Highly reliable switching
- High switching rates
- Ultrasonic cleanable
- High vibration and shock resistance
Applications
- Incircuit tester
- Measuring and control systems
- Telecom equipment
- Alarm and security equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 0.5 A | |
| Coil voltage (DC) | 15 V | |
| Coil resistance | 2000 Ω | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 200 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |