2-1462039-8 | AXICOM
Relay, 2 Form C (NO/NC), 4.5 V (DC), 405 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 2-1462039-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Signal relay, 2-1462039-8, AXICOM
Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 50 mW Coil Power (DC), Printed circuit board, PCB-THT.
Features
- Low coil power consumption
- High dielectric and surge capability
- High mechanical shock resistance
Applications
- Telecommunication
- Access and transmission equipment
- Optical network terminals
- Office and business equipment
- Measurement and test equipment
- Industrial control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 4.5 V | |
| Coil resistance | 405 Ω | |
| Switching Voltage (DC) | 220 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | PdRu + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |