2-1393789-2 | AXICOM

Relay, 2 Form C (NO/NC), 24 V (DC), 4114 Ω, 2 A, 220 V (DC), 250 V (AC), bistable, 2-1393789-2

Order No.: 71P4825
MPN:
2-1393789-2
Series: P2
2-1393789-2 AXICOM Industrial Relays Image 1
2-1393789-2 AXICOM Industrial Relays Image 2
2-1393789-2 AXICOM Industrial Relays Image 3
2-1393789-2 AXICOM Industrial Relays Image 4
2-1393789-2 AXICOM Industrial Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3443 € *
Available in 12 Days: 2,500 pcs. - if ordered today
Total Price:
1,172.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.3443 €

Signal relay, 2-1393789-2, AXICOM

Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 845 mW Coil Power (DC), Printed circuit board, PCB-SMT.

Features

  • Immersion cleanable
  • High sensitivity for low power consumption

Applications

  • Communications equipment linecard application
  • Voice over IP
  • Office and business equipment
  • Measurement and control equipment
  • Automotive equipment as CAN bus
  • Keyless entry
  • Speaker switch
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 2 A
Coil voltage (DC) 24 V
Coil resistance 4114 Ω
Switching Voltage (DC) 220 V
Switching Voltage (AC) 250 V
Connection gull-wing
Coil type bistable
Contact material AgNi + Au
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15