2-1393779-7 | AXICOM
Relay, 1 Form C (NO/NC), 5 V (DC), 12 V (AC), 120 Ω, 3 A, 120 V (DC), 125 V (AC), monostable, 2-1393779-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3788 € *
Available in 12 Days: 557 pcs. - if ordered today
Low signal relay, 2-1393779-7, AXICOM
Relay, Screw mount, Card SN Relay, Monostable, Coil resistance: 120, Gold, Through hole, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 3 A | |
| Coil voltage (DC) | 5 V | |
| Coil voltage (AC) | 12 V | |
| Coil resistance | 120 Ω | |
| Switching Voltage (DC) | 120 V | |
| Switching Voltage (AC) | 125 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgPd |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |