2-1393763-7 | AXICOM
Relay, 1 Form A (N/O), 12 V (DC), 500 Ω, 0.5 A, 200 V (DC), 200 V (AC), monostable, 2-1393763-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1356 € *
Available in 12 Days: 888 pcs. - if ordered today
Signal relay, 2-1393763-7, AXICOM
Features
- Highly reliable switching
- High switching rates
- Ultrasonic cleanable
- High vibration and shock resistance
Applications
- Incircuit tester
- Measuring and control systems
- Telecom equipment
- Alarm and security equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 0.5 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 500 Ω | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 200 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | Ru |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |