1422002-8 | AXICOM
Relay, 2 Form C (NO/NC), 2.4 V (DC), 41 Ω, 2 A, 220 V (DC), 250 V (AC), bistable, 1422002-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1178 € *
Available in 12 Days: 4,838 pcs. - if ordered today
Total Price:
311.78 € *
Price list
Quantity
Price per unit*
100 pcs.
3.1178 €
200 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal relay, 1422002-8, AXICOM
Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 140 mW Coil Power (DC), Printed circuit board, PCB-THT.
Features
- Immersion cleanable
- High sensitivity for low power consumption
Applications
- Communications equipment linecard application
- Voice over IP
- Office and business equipment
- Measurement and control equipment
- Automotive equipment as CAN bus
- Keyless entry
- Speaker switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 2.4 V | |
| Coil resistance | 41 Ω | |
| Switching Voltage (DC) | 220 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB pin | |
| Coil type | bistable | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |