1393808-6 | AXICOM

Relay, 4 Form C (NO/NC), 72 V (DC), 7.6 kΩ, 2 A, 150 V (DC), 125 V (AC), monostable, 1393808-6

Order No.: 30G768
EAN: 4099889396119
MPN:
1393808-6
V23154-D704-B110
Series: N
AXICOM
default L
front L
Image may differ
Unit Price (€ / pc.)
165.4576 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
165.46 € *
Price list
Quantity
Price per unit*
10 pcs.
165.4576 €
20 pcs.
162.1494 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cradle relay, type TE Connectivity/AXICOM N.

Size: 2, for DC voltage, non-polarized, monostable, pluggable and fixed installation, dust-proof (IP 30) or hermetically sealed (IP 67). Ambient temperatures: –40 to +70 °C. Limit temperature: max. +100 °C. Thermal resistance: 50 K/W. Response/release time: typically 7.5/3.0 ms. Socket descriptions below the Cradle relay.

Dust-proof, single contacts+ 4 x CO.

Test voltage contact/coil: 1000 VRMS, contact/contact: 500 VRMS. Switching voltage: max. 150 VDC/125 VAC. Switching current: max. 2.0 A. Breaking capacity: voltage-dependent 35 to 70 W/50 VA. Switching rate: max. 50 switching cycles/s. Contact material: silver, gold-plated.

Technical attributes (type, rated coil voltage, voltage range (min./max.), coil resistance (±15%)): 0-1393808-6, 72 VDC, 48.4/114 VDC, 7600 ohm

Technical specifications
Connection screw connection
Contact type 4 Form C (NO/NC)
Contact material Ag
Switching Voltage (AC) 125 V
Switching Voltage (DC) 150 V
switching current 2 A
Coil voltage (DC) 72 V
Coil type monostable
Coil resistance 7.6 kΩ
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 30G794

Manufacturer SKU:

 9-1393809-1

 

Available: 27 pcs. Leadtime: 16 Weeks **
14.84 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8393 €
10 pcs.
13.0662 €
50 pcs.
12.1737 €
150 pcs.
11.6382 €
500 pcs.
11.0432 €

Order No.:

 30G798

Manufacturer SKU:

 1393827-2

 

Available: 37 pcs. Leadtime: 8 Weeks **
7.50 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4970 €
10 pcs.
6.5926 €
50 pcs.
6.1523 €
150 pcs.
5.8786 €
500 pcs.
5.5811 €
Variations
Contact type
Coil voltage (DC)
Switching Voltage (AC)
switching current
Contact material
Coil resistance
Switching Voltage (DC)
Connection
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
Switching Voltage (AC)
switching current
Contact material
Coil resistance
Switching Voltage (DC)
Connection