1393788-3 | AXICOM
Relay, 2 Form C (NO/NC), 5 V (DC), 178 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 1393788-3
Miniature relay, type TE Connectivity/AXICOM P2.
With double contacts and 2 x CO contacts, monostable. For PCB mounting with 2.54 mm grid. For DC voltage, polarized, wash-proof; Contact material: AgNi, gold-plated. Switching voltage: max. 220 VDC/250 VAC. Continuous current limit: 2.0 A. Switching current: max. 5.0 A. Contact rating: max. 60 W/62.5 VA. Coil power: 140 mW. Ambient temperatures: –40 to +85 °C. Response/release time: typical 3.0/3.0 ms. Test voltage coil/contact: 1500 VRMS.
Technical attributes (type, rated voltage, coil resistance at +23 °C (±10 %)): 0-1393788-3, 5.0 VDC, 178 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 178 Ω | |
| Switching Voltage (DC) | 220 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi + Au |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | GB |
| Original Packaging | Bar with 50 pieces |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |