1393763-9 | AXICOM
Relay, 1 Form A (N/O), 12 V (DC), 1000 Ω, 0.5 A, 200 V (DC), 200 V (AC), monostable, 1393763-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1495 € *
Available in 12 Days: 28 pcs. - if ordered today
Signal relay, 1393763-9, AXICOM
Features
- Highly reliable switching
- High switching rates
- Ultrasonic cleanable
- High vibration and shock resistance
Applications
- Incircuit tester
- Measuring and control systems
- Telecom equipment
- Alarm and security equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 0.5 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 1000 Ω | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 200 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | Ru |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |