1-1393817-8 | AXICOM
Relay, 2 Form C (NO/NC), 60 V (DC), 2400 Ω, 2 A, 150 V (DC), 125 V (AC), bistable, 1-1393817-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
365.1872 € *
Available in 12 Days: 4 pcs. - if ordered today
Total Price:
365.19 € *
Price list
Quantity
Price per unit*
1 pcs.
365.1872 €
2 pcs.
358.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Low signal relay, 1-1393817-8, AXICOM
Relay, Printed circuit board, Card SN Relay, Monostable, Coil resistance: 2400, Gold, Solder terminals, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 60 V | |
| Coil resistance | 2400 Ω | |
| Switching Voltage (DC) | 150 V | |
| Switching Voltage (AC) | 125 V | |
| Connection | solder/plug-in connection | |
| Coil type | bistable | |
| Contact material | Ag + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |