1-1393807-6 | AXICOM
Relay, 2 Form C (NO/NC), 110 V (DC), 15000 Ω, 2 A, 150 V (DC), 125 V (AC), monostable, 1-1393807-6
Unit Price (€ / pc.)
   296.6075 €  *  
   Available in 5 Days: 3 pcs. - if ordered today  
 Total Price: 
  296.61 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 296.6075 €
 2 pcs.
 291.1097 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Low signal relay, 1-1393807-6, AXICOM
Relay, Screw mount, Card SN Relay, Monostable, Coil resistance: 15000, Gold flash, Plug-In/Solder.
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Coil resistance | 15000 Ω | |
| Switching Voltage (DC) | 150 V | |
| Contact type | 2 Form C (NO/NC) | |
| Connection | solder/plug-in connection | |
| switching current | 2 A | |
| Contact material | Ag + Au | |
| Coil type | monostable | |
| Switching Voltage (AC) | 125 V | |
| Coil voltage (DC) | 110 V | 
 Download            
  Logistics        
     
 | Property | Value | 
|---|---|
| Country of origin | DE | 
| Customs tariff number | 85364900 | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Date of RoHS guidelines | 3/31/15 | 
| RoHS conform | Yes | 
| SVHC free | Yes |